Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,296 In Stock 9,390,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | ||
107,008 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,500 : ¥1.44279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 880 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 15 µA @ 100 V | 130pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C | |||
7,648 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,500 : ¥1.30862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 3A | 410 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.4 mA @ 50 V | 850pF @ 4V, 1MHz | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
8,431 In Stock 7,000 Factory | 1 : ¥4.19000 Bulk | - | Bulk | Active | Schottky | 60 V | 3A | 740 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 60 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 150°C | ||
15,034 In Stock 42,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥1.61027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 3A | 740 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 60 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 150°C | ||
12,983 In Stock | 1 : ¥5.91000 Cut Tape (CT) 10,000 : ¥1.18158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 300pF @ 4V, 1MHz | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SMA-FL) | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.48127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 25 V | 7pF @ 10V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C |