Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
300mA500mA
Voltage - Forward (Vf) (Max) @ If
740 mV @ 750 mA1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
1 µA @ 100 V8 µA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz9pF @ 10V, 1MHz
Package / Case
SC-76, SOD-323SOD-123
Supplier Device Package
SOD-123SOD-323
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148WQ-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
62,492
In Stock
19,365,000
Factory
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SC-90
BAT165AX
DIODE SCHOTTKY 40V 500MA SOD323
Nexperia USA Inc.
105,702
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
740 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
8 µA @ 40 V
9pF @ 10V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.