Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,679 In Stock 951,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 30 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
39,315 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.64687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 550 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 40 V | - | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 125°C | ||
39,924 In Stock 165,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 20 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C |