B2100A-13-F

DigiKey Part Number
B2100A-13-FDITR-ND - Tape & Reel (TR)
B2100A-13-FDICT-ND - Cut Tape (CT)
B2100A-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2100A-13-F
Description
DIODE SCHOTTKY 100V 2A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.54500¥25.45
100¥1.52950¥152.95
500¥1.41602¥708.01
1,000¥0.96293¥962.93
2,000¥0.88642¥1,772.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.84962¥4,248.10
10,000¥0.76465¥7,646.50
25,000¥0.75333¥18,833.25
50,000¥0.72246¥36,123.00
Manufacturers Standard Package