Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,606 In Stock | 1 : ¥3.04000 Cut Tape (CT) 7,500 : ¥0.78482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
24,497 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.62206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 100 V | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
16,228 In Stock 18,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 1A | 510 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 15 ns | 500 µA @ 40 V | 30pF @ 10V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C |