Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,630 In Stock 840,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.82090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 75 µA @ 20 V | - | Surface Mount | 0402 (1006 Metric) | 2-DSN (1x0.6), (0402) | 150°C (Max) | ||
12,955 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.78445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 470 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 20 V | 115pF @ 4V, 1MHz | Surface Mount | 2-XDFN | X3-WLB1608-2 | -55°C ~ 150°C |