Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,090 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 445 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | 90pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.84323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 500 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 µA @ 40 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |