Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,542 In Stock | 1 : ¥2.63000 Cut Tape (CT) 4,500 : ¥0.43979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 700mA | 1.08 V @ 700 mA | Standard Recovery >500ns, > 200mA (Io) | 780 ns | 1 µA @ 100 V | 5pF @ 4V, 1MHz | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 175°C | ||
28,980 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 nA @ 80 V | 5pF @ 500mV, 1MHz | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) |