Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162,662 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | - | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
0 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 170pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123FA | -55°C ~ 125°C |