SF26G | |
---|---|
DigiKey Part Number | 1655-SF26GCT-ND - Cut Tape (CT) 1655-SF26GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF26G |
Description | DIODE GEN PURP 400V 2A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SF26G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥0.97450 | ¥97.45 |
500 | ¥0.81244 | ¥406.22 |
1,000 | ¥0.56459 | ¥564.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48928 | ¥1,467.84 |
6,000 | ¥0.45385 | ¥2,723.10 |
9,000 | ¥0.37637 | ¥3,387.33 |
30,000 | ¥0.36973 | ¥11,091.90 |
75,000 | ¥0.33209 | ¥24,906.75 |
150,000 | ¥0.28781 | ¥43,171.50 |