Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,034 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.93529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 530 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 20 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
3,126 In Stock | 1 : ¥6.57000 Cut Tape (CT) 6,000 : ¥2.36074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 10A | 895 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 6 µA @ 200 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | 175°C |