1N914BWS | |
---|---|
DigiKey Part Number | 1N914BWSTR-ND - Tape & Reel (TR) 1N914BWSCT-ND - Cut Tape (CT) 1N914BWSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N914BWS |
Description | DIODE GEN PURP 75V 150MA SOD323F |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N914BWS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.04300 | ¥10.43 |
100 | ¥0.56070 | ¥56.07 |
500 | ¥0.44052 | ¥220.26 |
1,000 | ¥0.30597 | ¥305.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25343 | ¥760.29 |
6,000 | ¥0.23966 | ¥1,437.96 |
9,000 | ¥0.20397 | ¥1,835.73 |
30,000 | ¥0.18868 | ¥5,660.40 |
75,000 | ¥0.16318 | ¥12,238.50 |
150,000 | ¥0.13564 | ¥20,346.00 |