Single Diodes

Results: 3
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
-TMBS®, SlimSMA™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
50 V100 V120 V
Current - Average Rectified (Io)
200mA5A
Voltage - Forward (Vf) (Max) @ If
890 mV @ 5 A1 V @ 10 mA1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
25 nA @ 20 V100 nA @ 50 V350 µA @ 120 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz4pF @ 0V, 1MHz420pF @ 4V, 1MHz
Package / Case
DO-213AC, MINI-MELF, SOD-80DO-221AC, SMA Flat LeadsSOD-123
Supplier Device Package
DO-221AC (SlimSMA)SOD-123SOD-80
Operating Temperature - Junction
-55°C ~ 175°C-40°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
580,008
In Stock
1,370,000
Factory
1 : ¥0.90000
Cut Tape (CT)
2,500 : ¥0.15660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
22,887
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.34817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 50 V
2.5pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
150°C (Max)
12,021
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,500 : ¥1.03811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
120 V
5A
890 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
350 µA @ 120 V
420pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-40°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.