Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
250mA1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA680 mV @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 30 V500 µA @ 30 V
Capacitance @ Vr, F
30pF @ 1V, 1MHz50pF @ 0V, 1MHz
Operating Temperature - Junction
-65°C ~ 125°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-523
SDM20U40Q-7
DIODE SCHOTTKY 40V 250MA SOD523
Diodes Incorporated
12,334
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.35561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
250mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
50pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 125°C
SC-90
PMEG3010EB,115
DIODE SCHOTTKY 30V 1A SOD523
Nexperia USA Inc.
7,792
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.83324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
30pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.