Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
394,977 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.75622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 µA @ 100 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
39,013 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 530 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 µA @ 60 V | 120pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
30,971 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.70437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 µA @ 40 V | - | Surface Mount | SOD-123F | SOD-123F | -40°C ~ 175°C | ||
18,201 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,800 : ¥1.24046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 550 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C | ||
1,143 In Stock | 1 : ¥7.47000 Cut Tape (CT) 1,000 : ¥3.18409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 3 mA @ 40 V | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | -65°C ~ 150°C | ||
404 In Stock | 1 : ¥7.14000 Cut Tape (CT) 7,500 : ¥2.58583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 780 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 31pF @ 10V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |