Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,640 In Stock | 1 : ¥2.55000 Bulk | - | Bulk | Not For New Designs | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 100 V | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
7,965 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.73510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1000 V | 3A | 1.2 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 1000 V | - | Through Hole | SOD-64, Axial | SOD-64 | -55°C ~ 175°C |