Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,592 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 830 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.7 ns | 150 nA @ 100 V | 70pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
10,671 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.17833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 860 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 36pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 175°C |