Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,660 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,500 : ¥0.46235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 5 µA @ 50 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -55°C ~ 150°C | ||
15,389 In Stock | 1 : ¥3.12000 Cut Tape (CT) 4,000 : ¥0.48724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 2A | 1.1 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | 5 µA @ 600 V | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | -55°C ~ 150°C |