Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226,322 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 1 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
23,548 In Stock 30,000 Factory | 1 : ¥4.35000 Cut Tape (CT) 10,000 : ¥1.29354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 940 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 200 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
31,970 In Stock | 1 : ¥3.12000 Cut Tape (CT) 4,500 : ¥0.56638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 40 V | 50pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 150°C | ||
2,279 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,500 : ¥1.94983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 15A | 880 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 150 V | 885pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 175°C |