SK24A

DigiKey Part Number
1655-SK24ATR-ND - Tape & Reel (TR)
1655-SK24ACT-ND - Cut Tape (CT)
1655-SK24ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK24A
Description
DIODE SCHOTTKY 40V SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 40 V Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.24900¥22.49
100¥1.13460¥113.46
500¥0.92540¥462.70
1,000¥0.68659¥686.59
2,000¥0.57760¥1,155.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.38821¥1,941.05
10,000¥0.36944¥3,694.40
Manufacturers Standard Package