Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
890,679 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 40 V | 120pF @ 4V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 125°C | ||
5,588 In Stock 6,000 Factory | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.71974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 µA @ 40 V | 28pF @ 10V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 125°C |