Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,143 In Stock | 1 : ¥4.68000 Cut Tape (CT) 5,000 : ¥1.67910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 350 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 100°C | ||
42,207 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.28734 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | -65°C ~ 150°C |