Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
445,030 In Stock 57,500 Factory | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥0.92393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 40 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 125°C | ||
22,001 In Stock 72,500 Factory | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.80639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 40 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |