Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136,363 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
116,403 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.55833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 50 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
160,851 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.36092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 200mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 100 nA @ 30 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | 125°C (Max) | ||
5,598 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 100 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C |