Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,792 In Stock | 1 : ¥3.61000 Cut Tape (CT) 750 : ¥1.67977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 125°C | ||
26,022 In Stock | 1 : ¥5.58000 Cut Tape (CT) 5,000 : ¥2.01486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1600 V | 1A | 3.4 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1600 V | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
9,282 In Stock | 1 : ¥6.16000 Cut Tape (CT) 5,000 : ¥2.21634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 200 V | 2A | 1.07 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 200 V | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
321,310 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.19900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 75 V | 300mA | 1 V @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 8 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | -65°C ~ 150°C | ||
8,970 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,200 : ¥1.16675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 900 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 10 µA @ 200 V | 18pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C |