NSVR0240V2T1G | |
---|---|
DigiKey Part Number | NSVR0240V2T1GOSTR-ND - Tape & Reel (TR) NSVR0240V2T1GOSCT-ND - Cut Tape (CT) NSVR0240V2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0240V2T1G |
Description | DIODE SCHOTTKY 40V 250MA SOD523 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | NSVR0240V2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 4pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.12600 | ¥21.26 |
100 | ¥1.34230 | ¥134.23 |
500 | ¥1.00140 | ¥500.70 |
1,000 | ¥0.89106 | ¥891.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75057 | ¥2,251.71 |
6,000 | ¥0.67961 | ¥4,077.66 |
9,000 | ¥0.64342 | ¥5,790.78 |
15,000 | ¥0.60271 | ¥9,040.65 |
21,000 | ¥0.57858 | ¥12,150.18 |
30,000 | ¥0.55511 | ¥16,653.30 |
75,000 | ¥0.50355 | ¥37,766.25 |
150,000 | ¥0.48744 | ¥73,116.00 |