Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,458 In Stock | 1 : ¥5.58000 Cut Tape (CT) 5,000 : ¥2.02053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 2A | 1.55 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 800 V | - | Automotive | AEC-Q101 | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | -40°C ~ 175°C | |||
293 In Stock | 1 : ¥60.01000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 15A | 1.55 V @ 15 A | No Recovery Time > 500mA (Io) | 0 ns | 300 µA @ 600 V | 550pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | TO-247 | 175°C |