Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,964 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.33901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 800 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
106,802 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 740 mV @ 750 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 8 µA @ 40 V | 9pF @ 10V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
5,552 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 250pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
44,903 In Stock 2,650,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.67092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | D-Flat | -55°C ~ 150°C |