Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,212 In Stock | 1 : ¥3.78000 Cut Tape (CT) 7,500 : ¥0.45830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
44,971 In Stock | 1 : ¥1.48000 Cut Tape (CT) 5,000 : ¥0.24552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 300mA | 370 mV @ 1 mA | Fast Recovery =< 500ns, > 200mA (Io) | 500 nA @ 30 V | 3pF @ 1V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323 | -55°C ~ 150°C |