CUS08F30,H3F | |
---|---|
DigiKey Part Number | CUS08F30H3FTR-ND - Tape & Reel (TR) CUS08F30H3FCT-ND - Cut Tape (CT) CUS08F30H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS08F30,H3F |
Description | DIODE SCHOTTKY 30V 800MA USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 800mA Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUS08F30,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.27300 | ¥12.73 |
100 | ¥0.78980 | ¥78.98 |
500 | ¥0.58060 | ¥290.30 |
1,000 | ¥0.51270 | ¥512.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42609 | ¥1,278.27 |
6,000 | ¥0.38230 | ¥2,293.80 |
9,000 | ¥0.35995 | ¥3,239.55 |
15,000 | ¥0.33479 | ¥5,021.85 |
21,000 | ¥0.31988 | ¥6,717.48 |
30,000 | ¥0.30537 | ¥9,161.10 |
75,000 | ¥0.27349 | ¥20,511.75 |
150,000 | ¥0.25376 | ¥38,064.00 |
300,000 | ¥0.24763 | ¥74,289.00 |