Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149,193 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.70115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 510 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 µA @ 40 V | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
68,503 In Stock 3,525,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥1.37063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 300pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
3,884 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥1.63791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 840 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 nA @ 100 V | - | Surface Mount | 2-SMD, Flat Leads | PMDE | 175°C |