VSS8D3M10HM3/I

DigiKey Part Number
112-VSS8D3M10HM3/ITR-ND - Tape & Reel (TR)
112-VSS8D3M10HM3/ICT-ND - Cut Tape (CT)
112-VSS8D3M10HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSS8D3M10HM3/I
Description
DIODE SCHOTT 100V 2.1A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2.1A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2.1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
340pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.22500¥22.25
100¥1.33650¥133.65
500¥1.23718¥618.59
1,000¥0.87119¥871.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
14,000¥0.87123¥12,197.22
Manufacturers Standard Package