B220A-13-F

DigiKey Part Number
B220A-FDITR-ND - Tape & Reel (TR)
B220A-FDICT-ND - Cut Tape (CT)
B220A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B220A-13-F
Description
DIODE SCHOTTKY 20V 2A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B220A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.67600¥26.76
100¥1.34880¥134.88
500¥1.19514¥597.57
1,000¥0.93006¥930.06
2,000¥0.83241¥1,664.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.81379¥4,068.95
10,000¥0.72078¥7,207.80
25,000¥0.71148¥17,787.00
50,000¥0.60453¥30,226.50
125,000¥0.59314¥74,142.50
Manufacturers Standard Package