Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177,062 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.36093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 3A | 580 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 6 µA @ 10 V | - | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
136,917 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | 125°C (Max) |