Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
435,380 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.50825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 10 µA @ 10 V | - | Surface Mount | 0402 (1006 Metric) | 0402/SOD-923F | 125°C (Max) | ||
17,616 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.67257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 480 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 40 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C |