Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,388 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥0.97797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Schottky | 50 V | 5A | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 50 V | - | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SMAF-C | -55°C ~ 150°C | ||
1,328 In Stock | 1 : ¥5.99000 Cut Tape (CT) 30,000 : ¥1.07482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 670 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 60 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277 | -55°C ~ 150°C | ||
794 In Stock | 1 : ¥7.72000 Cut Tape (CT) 5,000 : ¥3.05192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 50 V | 15A | 500 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 1 mA @ 50 V | 570pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | CFP15 | 175°C (Max) |