Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,234 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.78694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 530 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 60 µA @ 60 V | 120pF @ 1V, 1MHz | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) | ||
1,705 In Stock | 1 : ¥4.84000 Cut Tape (CT) 5,000 : ¥1.75191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 540 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 22 ns | 500 µA @ 45 V | 700pF @ 1V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | CFP15B | 175°C |