Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,608 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.67342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 50 V | - | Surface Mount | DO-214AC, SMA Flat Leads | SMAF | -65°C ~ 150°C | ||
2,331 In Stock | 1 : ¥21.26000 Cut Tape (CT) 1,000 : ¥10.09281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 12000 V | 500mA | 10 V @ 500 mA | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 1 µA @ 12000 V | - | Through Hole | Axial | Axial | -50°C ~ 150°C |