Single Diodes

Results: 4
Manufacturer
Central Semiconductor CorpMicro Commercial CoNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
20 V30 V40 V100 V
Current - Average Rectified (Io)
100mA1A2A10A
Voltage - Forward (Vf) (Max) @ If
525 mV @ 2 A600 mV @ 1 A670 mV @ 10 A800 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 25 V60 µA @ 100 V100 µA @ 40 V200 µA @ 20 V
Capacitance @ Vr, F
7pF @ 10V, 1MHz60pF @ 5V, 1MHz110pF @ 4V, 1MHz796pF @ 4V, 1MHz
Package / Case
SC-76, SOD-323SC-90, SOD-323FSOD-123FTO-277, 3-PowerDFN
Supplier Device Package
SOD-123FLSOD-323SOD-323FTO-277-3
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123FL
SM5819PL-TP
DIODE SCHOTTKY 40V 1A SOD123FL
Micro Commercial Co
492,696
In Stock
1 : ¥2.55000
Cut Tape (CT)
2,500 : ¥0.43414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 125°C
TO-277-3
FSV10100V
DIODE SCHOTTKY 100V 10A TO277-3
onsemi
10,807
In Stock
1 : ¥6.40000
Cut Tape (CT)
5,000 : ¥2.29254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
100 V
10A
670 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
22.94 ns
60 µA @ 100 V
796pF @ 4V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 150°C
SC-90
PMEG2020EJ,115
DIODE SCHOTTKY 20V 2A SOD323F
Nexperia USA Inc.
35,246
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
2A
525 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 20 V
60pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
CMDD6263 BK
CMDSH-3 TR PBFREE
DIODE SCHOTTKY 30V 100MA SOD323
Central Semiconductor Corp
0
In Stock
Check Lead Time
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.48136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 25 V
7pF @ 10V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.