Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedTaiwan Semiconductor CorporationVishay General Semiconductor - Diodes DivisionWolfspeed, Inc.
Series
-FRED Pt®Z-Rec®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
75 V600 V
Current - Average Rectified (Io)
250mA1A15A19A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A1.25 V @ 150 mA1.25 V @ 1 A1.5 V @ 1 A1.8 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns4 ns25 ns50 ns120 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V2.5 µA @ 75 V5 µA @ 600 V10 µA @ 600 V50 µA @ 600 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz10pF @ 4V, 1MHz15pF @ 4V, 1MHz294pF @ 0V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AA, SMBSOD-123WTO-220-2TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SMBSOD-123WSOT-23-3TO-220-2TO-252AA (DPAK)
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA
MURS160-13-F
DIODE GEN PURP 600V 1A SMB
Diodes Incorporated
68,564
In Stock
3,156,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.86882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 600 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 175°C
15,552
In Stock
1 : ¥10.26000
Cut Tape (CT)
2,000 : ¥4.23987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
15A
1.05 V @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
120 ns
10 µA @ 600 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
-65°C ~ 175°C
C2D05120A
C3D06060A
DIODE SIL CARB 600V 19A TO220-2
Wolfspeed, Inc.
2,600
In Stock
1 : ¥22.49000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
600 V
19A
1.8 V @ 6 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 600 V
294pF @ 0V, 1MHz
-
-
Through Hole
TO-220-2
TO-220-2
-55°C ~ 175°C
SOT-23-3
MMBD4448-7-F
DIODE GEN PURP 75V 250MA SOT23-3
Diodes Incorporated
5,612
In Stock
1,464,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
MFG_SOD-123W
UF1JLW
DIODE GEN PURP 600V 1A SOD123W
Taiwan Semiconductor Corporation
60,246
In Stock
1 : ¥3.12000
Cut Tape (CT)
10,000 : ¥0.59751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.5 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 600 V
15pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
-55°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.