Single Diodes

Results: 3
Manufacturer
Central Semiconductor CorpDiodes IncorporatedSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
75 V100 V200 V
Current - Average Rectified (Io)
300mA1A30A
Voltage - Forward (Vf) (Max) @ If
960 mV @ 30 A1.25 V @ 150 mA1.7 V @ 1 A
Reverse Recovery Time (trr)
4 ns50 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V1 µA @ 200 V100 µA @ 100 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz9pF @ 4V, 1MHz-
Package / Case
8-PowerVDFNSOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
PowerFlat™ (5x6)SOD-123FSOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD123F
CMMR1U-02 TR PBFREE
DIODE GEN PURP 200V 1A SOD123F
Central Semiconductor Corp
32,799
In Stock
1 : ¥6.73000
Cut Tape (CT)
3,000 : ¥2.56524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
1 µA @ 200 V
9pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123F
-65°C ~ 150°C
8PowerVDFN
STPS30M100DJF-TR
DIODE SCHOTTKY 100V 30A PWRFLAT
STMicroelectronics
12,576
In Stock
1 : ¥10.10000
Cut Tape (CT)
3,000 : ¥4.17198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
30A
960 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 100 V
-
Surface Mount
8-PowerVDFN
PowerFlat™ (5x6)
150°C (Max)
SOT-23-3
MMBD914-7-F
DIODE GEN PURP 75V 300MA SOT23-3
Diodes Incorporated
130,601
In Stock
270,000
Factory
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.