Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,436 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥0.86817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 510 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
24,119 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 940 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 200 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C |