Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,563 In Stock 100,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.29521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 630 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 µA @ 60 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
8,429 In Stock | 1 : ¥4.93000 Cut Tape (CT) 850 : ¥2.47549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 800 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 µA @ 100 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -65°C ~ 175°C |