SK36A-LTP

DigiKey Part Number
SK36A-LTPMSTR-ND - Tape & Reel (TR)
SK36A-LTPMSCT-ND - Cut Tape (CT)
SK36A-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK36A-LTP
Description
DIODE SCHOTTKY 60V 3A DO214AC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.96200¥19.62
100¥0.99090¥99.09
500¥0.80818¥404.09
1,000¥0.59964¥599.64
2,000¥0.50445¥1,008.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.48229¥2,411.45
10,000¥0.41712¥4,171.20
25,000¥0.40929¥10,232.25
50,000¥0.33891¥16,945.50
125,000¥0.33369¥41,711.25
Manufacturers Standard Package