DFLS130L-7

DigiKey Part Number
DFLS130LDITR-ND - Tape & Reel (TR)
DFLS130LDICT-ND - Cut Tape (CT)
DFLS130LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS130L-7
Description
DIODE SCHOTTKY 30V 1A PWRDI123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
310 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
76pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥3.01300¥30.13
100¥2.09190¥209.19
500¥1.63326¥816.63
1,000¥1.32753¥1,327.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.18673¥3,560.19
6,000¥1.12639¥6,758.34
9,000¥1.04593¥9,413.37
30,000¥1.02623¥30,786.90
Manufacturers Standard Package