Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141,319 In Stock | 1 : ¥2.71000 Cut Tape (CT) 750 : ¥1.25073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 490 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | ||
28,235 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 5A | 360 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 8 mA @ 30 V | 800pF @ 1V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) | ||
33,172 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 420 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 30 V | 170pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
5,098 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,500 : ¥1.09655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 2.7A | 400 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 50 V | 570pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
42,040 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,500 : ¥2.87343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 15A | 750 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
6,481 In Stock | 1 : ¥8.87000 Tube | - | Tube | Active | Schottky | 15 V | 19A | 360 mV @ 19 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10.5 mA @ 15 V | 2000pF @ 5V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -55°C ~ 125°C | ||
12,301 In Stock | 1 : ¥5.75000 Cut Tape (CT) 5,000 : ¥2.07674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 545 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 80 µA @ 45 V | 600pF @ 10V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | CFP15B | 175°C (Max) |