BAT760Q-7

DigiKey Part Number
BAT760Q-7DITR-ND - Tape & Reel (TR)
BAT760Q-7DICT-ND - Cut Tape (CT)
BAT760Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT760Q-7
Description
DIODE SCHOTTKY 30V 1A SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT760Q-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 15 V
Capacitance @ Vr, F
25pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.31500¥23.15
100¥1.16660¥116.66
500¥1.03378¥516.89
1,000¥0.80456¥804.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.72008¥2,160.24
6,000¥0.70399¥4,223.94
9,000¥0.62353¥5,611.77
30,000¥0.61549¥18,464.70
75,000¥0.52296¥39,222.00
150,000¥0.51311¥76,966.50
Manufacturers Standard Package