Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,714 In Stock | 1 : ¥4.52000 Cut Tape (CT) 14,000 : ¥1.34743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 780 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | 810pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221BC, SMA Flat Leads Exposed Pad | DO-221BC (SMPA) | -40°C ~ 175°C | |||
66,524 In Stock | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.55083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 700 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | 400pF @ 5V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C | ||
41,118 In Stock | 1 : ¥5.50000 Cut Tape (CT) 5,000 : ¥1.99142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 15A | 590 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | 850pF @ 5V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
7,047 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.82962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 550 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 45 V | 500pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
55,502 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 1.5pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C |