Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
272,974 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.15867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
14,017 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,500 : ¥0.95715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
15,645 In Stock | 1 : ¥6.32000 Cut Tape (CT) 1,500 : ¥1.63129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1600 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1600 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C |