Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,476 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.47644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 10 µA @ 250 V | - | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
9,090 In Stock 55,000 Factory | 1 : ¥11.99000 Cut Tape (CT) 5,000 : ¥4.70668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 510 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 45 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C |